Descriptions of Panasonic ERJ6ENF27R0V provided by its distributors.
Res Thick Film 0805 27 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 27 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0805 27 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, RES 27 OHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 27Ohm ±100ppm/C
RESISTOR, THICK FILM, 27 OHM, 125mW, 1%
Precision Thick Film Chip Resistor, 27 ½, 1 %, 0.125 W
Panasonic SCT
27Ω ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6ENF27R0V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 27 Ohm
RES, THICK FILM, 27R, 125MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:27ohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound
RESISTOR, 0805, 0.125W, 1%, 27R; Resistance:27ohm; Resistance Tolerance:± 1%; Power Rating:0.125W; Voltage Rating:150V; Series:ERJ; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:0805; No. of Pins:2; Case Style:0805; External Length / Height:0.6mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Reel Quantity:5000; Termination Type:SMD