
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CRCW0402820RFKEE | 1,500,000 | 250K | Bulk | ||||||||
| TTI | CRCW0402820RFKEE | 0 | 50K | Tape & Reel | 20h | |||||||
| Newark | CRCW0402820RFKEE | 0 | 50K | Tape & Reel | ||||||||
| Avnet | CRCW0402820RFKEE | 0 | 50K | 2d | ||||||||
| Esaler Electronic | CRCW0402820RFKEE | 50,000 | 2d |
Download datasheets and manufacturer documentation for Vishay CRCW0402820RFKEE.
Download Vishay CRCW0402820RFKEE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW0402820RFKEE.