Descriptions of Panasonic ERJ2RKF8200X provided by its distributors.
Res Thick Film 0402 820 Ohm 1% 0.1W(1/10W) +/-100ppm/C Molded SMD Automotive Punched T/R
ERJ Series 0402 820 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor, 820Ω ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
RESISTOR, THICK FILM, 820OHM, 100mW,1%RESISTOR, THICK FILM, 820OHM, 100mW,1% Product Range:PANASONIC - ERJ Series
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor,Thick Film,Res 820 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Precision Thick Film Chip Resistor, 820 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 820R Taped
Thick Film Resistors - Smd 0402 820Ohms 1% Aec-Q200
Panasonic ERJ2RKF8200X - General Purpose Chip Resistors
Res, Thick Film, 820R, 1%, 0.1W, 0402, Reel; Resistance:820Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2RKF8200X.
Resistor Type = Thick Film / Resistance Ohm = 820 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402