Vishay CRCW04025M60JNTD

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 5600000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04025M60JNTD.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

CAD Models

Download Vishay CRCW04025M60JNTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.009
$ 0.009
Stock
10,000
433,722
433,722
Authorized Distributors
2
6
6
Resistance
5.6 MΩ
5.6 MΩ
5.6 MΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ2GEJ565X
Res Thick Film 0402 5.6M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Yageo GroupRC0402JR-075M6L
Res Thick Film 0402 5.6M Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
PanasonicERJ-2GEJ515X
Res Thick Film 0402 5.1M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402JR-075M1L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 5.1MΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 5.6M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-075M6L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 5.6MΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW04025M60JNTD provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 5600000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
RES SMD 5.6M OHM 5% 1/16W 0402
Crcw0402 5.6M 5% 200 Rt7 Rohs Compliant: No |Vishay CRCW04025M60JNTD
CRCW0402 5.6M 5% 200 RT7

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric