
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ERJ2GEJ565X | 2,358 | 1250 | |||||||||
| Arrow Electronics | ERJ-2GEJ565X | 2,358 | 1 | |||||||||
| UnikeyIC | ERJ-2GEJ565X | 46,042 | 10K | Tape & Reel | 6h | |||||||
| DigiKey | P5.6MJCT-ND | 46,042 | 1 | Cut Tape | ||||||||
| TME | ERJ2GEJ565X | 0 | 30K | 1d |
Download Panasonic ERJ2GEJ565X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ2GEJ565X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: