Vishay CRCW04022R74FKTD

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 2.74ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04022R74FKTD.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-7.70%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.012
Stock
37,135
839,156
Authorized Distributors
4
6
Resistance
2.74 Ω
2.74 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 3.01Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 3 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 2.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 2.49 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 3.01 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-072R74L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 2.74Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW04022R74FKTD provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 2.74ohm, 50V, 1% +/-Tol, Surface Mount, 0402
RES SMD 2.74 OHM 1% 1/16W 0402
2.74¦¸ ¡À1% 62.5mW ¡À100ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
CRCW0402 2.74 1% 100 RT7

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric