| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC0402FR-072R74L | 30,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC62253 | 10,000 | 10K | 15h | ||||||||
| DigiKey | 13-RC0402FR-072R74LCT-ND | 9,880 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | RC0402FR-072R74L | 30,000 | 40K | Bulk | ||||||||
| Avnet | RC0402FR-072R74L | 0 | 10K | 10h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-072R74L.
Download Yageo Group RC0402FR-072R74L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0402FR-072R74L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-072R74L.