Vishay CRCW04021R50FKTD

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1.5ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021R50FKTD.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

JRH Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Vishay CRCW04021R50FKTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.012
Stock
54,705
764,287
Authorized Distributors
6
6
Resistance
1.5 Ω
1.5 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-071R5L
Res Thick Film 0402 1.5 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0402FR-071R5L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1.5Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-071R6L
Res Thick Film 0402 1.6 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRCW04021R50FKTD provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1.5ohm, 50V, 1% +/-Tol, Surface Mount, 0402
RES SMD 1.5 OHM 1% 1/16W 0402
Thick Film Resistors - SMD 1/16watt 1.5ohms 1%
1.5¦¸ ¡À1% 62.5mW ¡À100ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
CRCW0402 1.5 1% 100 RT7

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04021R50FKTD.