
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC36834 | 50,000 | 10K | 15h | ||||||||
| Verical | RC0402FR-07 1R6L | 7,000 | 1K | |||||||||
| Arrow Electronics | RC0402FR-071R6L | 7,000 | 1 | |||||||||
| DigiKey | 13-RC0402FR-071R6LCT-ND | 21,199 | 1 | Cut Tape | ||||||||
| Avnet | RC0402FR-071R6L | 0 | 10K | 10h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-071R6L.
Download Yageo Group RC0402FR-071R6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-071R6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-071R6L.