Vishay CRCW040216K9DHEDP

Res Thick Film 16.9K Ohm 1/16W 0.5% 0402 SMD
$ 0.057
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW040216K9DHEDP.

IHS

Datasheet8 pages3 years ago

Upverter

CAD Models

Download Vishay CRCW040216K9DHEDP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.032
Stock
26,000
115,401
Authorized Distributors
1
6
Resistance
16.9 kΩ
16.9 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay CRCW040216K9DHEDP provided by its distributors.

RES THICK FILM 16.9K OHM 1/16W 0.5% 0402 SMD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
D10/CRCW0402-P 50 16K9 0.5% ET7 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric