What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2RHD1692X

Res Thick Film 0402 16.9K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R

$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD1692X.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.062
Stock
113,837
26,000
Authorized Distributors
6
1
Resistance
16.9 kΩ
16.9 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
63 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0402DRE0716K9L
Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD1802X
Res Thick Film 0402 18K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRE0402DRE0718KL
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 18kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U02D1692X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 16900ohm, 50V, 0.5% +/-Tol, Surface Mount, 0402
Yageo GroupRT0402DRE0717K8L
Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERA2AED183X
Res Thin Film 0402 18K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-2RHD1692X provided by its distributors.

Res Thick Film 0402 16.9K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, 0402, 1/16W 0.5%; |Panasonic ERJ2RHD1692X
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 16900 ½, 0.5 %, 0.063 W
Panasonic SCT
16.9KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm(Length)*350μm(height)
FIXED RESISTOR Chip Resistor 0.5% 50ppm/C 16.9kOhm 63mW
Panasonic ERJ2RHD1692X - General Purpose Chip Resistors
RES, 16K9, 0.5%, 0.063W, 0402/THICK FILM;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD1692X
  • ERJ2RHD1692X.