| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0201FR-071M27L | 0 | 10K | 14h | ||||||||
| TTI Europe | RC0201FR-071M27L | 0 | 10K | Tape & Reel | 4d | |||||||
| TTI Asia | RC0201FR-071M27L | Contact | 15h | |||||||||
| Arrow Electronics | RC0201FR-071M27L | 0 | 10K | |||||||||
| Mouser | 603-RC0201FR-071M27L | 8,210 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-071M27L.
Download Yageo Group RC0201FR-071M27L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC0201FR-071M27L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-071M27L.