Multicomp MCRE000240

Res General Purpose Thick Film 0201 1.2M Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRE000240.

IHS

Datasheet9 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+14.68%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.007
$ 0.007
Stock
580,915
23,948,810
23,948,810
Authorized Distributors
3
6
6
Resistance
1.2 MΩ
1.2 MΩ
1.2 MΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0201FR-071M2L
Res Thick Film 0201 1.2M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
MulticompMCRE000239
Res General Purpose Thick Film 0201 1.1M Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
PanasonicERJ-1GEJ125C
Res Thick Film 0201 1.2M Ohm 5% 1/20W -400ppm/°C to 150ppm/°C Molded SMD Paper T/R
PanasonicERJ-1GNJ125C
Res Thick Film 0201 1.2M Ohm 5% 1/20W -400ppm/°C to 150ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201FR-071M3L
Res Thick Film 0201 1.3M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-071M1L
Res Thick Film 0201 1.1M Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Multicomp MCRE000240 provided by its distributors.

Res General Purpose Thick Film 0201 1.2M Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1200000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES, 1M2, 1%, 0.05W, 0201, THICK FILM; Resistor Case Style: 0201 [0603 Metric]; Resistance: 1.2Mohm; Product Range: MC 1% Series; Voltage Rating: 25V; Resistor Element Material: Thick Film; Power Rating: 50mW; Resistance Toler
Resistor, 1M2, 0.05W, 1%, 0201; Resistance:1.2Mohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Multicomp Pro MCRE000240

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCRE000240.