Vishay CQY37N

950 Nm, Gaas, Infrared Emitting Diode, Rohs Compliant Infrared Led, 3.3MM, 1-ELEMENT, 950NM
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CQY37N.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages24 years ago

Future Electronics

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-33.53%

CAD Models

Download Vishay CQY37N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1981-10-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ams-OSRAMIRL 81A
IR-LED Radiant intensity: 1.0 mW/sr Light colour: Infrared Package: 2 pin Peak wave length: 880 nm
OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD

Descriptions

Descriptions of Vishay CQY37N provided by its distributors.

950 NM, GAAS, INFRARED EMITTING DIODE, ROHS COMPLIANT Infrared LED, 3.3mm, 1-Element, 950nm
VISHAY CQY37N Infrared Emitter, Miniature, 12 , T-3/4 (1.8mm), 50 mA, 1.3 V, 800 ns
Infrared Emitter 950nm 5mW/sr Circular Top Mount 2-Pin T-3/4 Bulk
OptoEmitters, Receivers, Transceivers GaAs IR EMIT DIODE
Infrared LED, 2mm, 1-Element, 950nm
LED IrLED 950nm 2-Pin T-3/4 Bulk
Avnet Japan
IR EMITTER STD 950NM 1.8 MM PCKG-e4
Bulb Package = T-3/4 / Peak Wavelength nm = 950 / Viewing Angle ° = 12 / Rise Time (tr) ns = 400 / Fall Time (tf) ns = 800 / Forward Voltage (Vf) Max. V = 1.6 / Bulb Size (Diameter) mm = 1.8
IR EMITTER, 1.8MM, 950NM; Peak Wavelength:950nm; Forward Current If(AV):50mA; Rise Time:800ns; Radiant Intensity:5mW/Sr; Viewing Angle:12°; Supply Voltage Range:1.3V; Operating Temperature Range:-25°C to +85°C; Diode Case Style:T-3/4 (1.8mm); No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Bulb Size:1.8mm / T-3/4; External Length / Height:2.9mm; Forward Current If:100mA; Forward Current If Max:100mA; Forward Voltage VF Max:1.3V; Full Angle:24°; Half Angle:12°; LED / Lamp Size:T3/4; Package / Case:T- 3/4; Pitch Spacing:2.54mm; Power Dissipation Pd:170mW; Radiant Intensity Max:5mW/Sr; Radiant Intensity Min:2.2mW/Sr; Turn Off Time:0.45µs; Turn On Time:0.4µs; Voltage Vf Typ:1.3V; Wavelength Typ:950nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CQY 37N