Vishay CPF320K000FKE14

Fixed Resistor, Metal Film, 3W, 20000ohm, 500V, 1% +/-Tol, Through Hole Mount
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF320K000FKE14.

element14 APAC

Datasheet4 pages6 years ago
Datasheet4 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+7.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupMFR-50FRF52-20K
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-20K
Fixed Resistor, Metal Film, 0.1666W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 22000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1622698-1
Fixed Resistor, Thin Film, 0.75W, 18000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-19K1
Fixed Resistor, Metal Film, 0.25W, 19100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF320K000FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 20000ohm, 500V, 1% +/-Tol, Through Hole Mount
RESISTOR, METAL FILM, RES 20 KILOHMS, PWR-RTG 3 W, TOL 1%, AXIAL, BULK
Res Metal Film 20K Ohm 1% 3W ±100ppm/C Conformal Coated AXL Bulk
CPF Series Ø 4.57 x 14.1 mm 3 W 20 kOhm ±1 % ±100 ppm/°C Metal Film Resistor
RESISTOR, METAL FILM, 20KOHM, 3W, 1%; Pr; RESISTOR, METAL FILM, 20KOHM, 3W, 1%; Product Range:VISHAY - CPF Series; Resistance:20kohm; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film; Voltage Rating:500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF320K000FKE14.