Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1622698-1

Fixed Resistor, Thin Film, 0.75W, 18000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1622698-1.

TE Connectivity

Technical Drawing1 page3 years ago
Datasheet3 pages15 years ago

Master Electronics

Electro Sonic

Farnell

CAD Models

Download TE Connectivity 1622698-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1622176-1
Res, 18K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F18K
Fixed Resistor, Metal Film, 0.4W, 18000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 16900ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 17800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-18K2
Fixed Resistor, Metal Film, 0.25W, 18200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622176-1
Res, 18K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F18K
TE ConnectivityLR1F18K
Res, 18K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F18K
TE ConnectivityLR1F18K2
Res, 18K2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F18K2
Stackpole ElectronicsRNF14FTD18K2
Fixed Resistor, Metal Film, 0.25W, 18200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD17K8
Fixed Resistor, Metal Film, 0.25W, 17800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD16K5
Fixed Resistor, Metal Film, 0.25W, 16500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1622698-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.75W, 18000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES, 18K, 1%, 750MW, AXIAL, METAL FILM
Res Thin Film 18K Ohm 1% 0.75W(3/4W) ±100ppm/C Conformal Coated AXL Ammo
18K Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 6.25 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .75 W, Neohm LR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2F18K