Vishay CPF222K000FKE14

Fixed Resistor, Metal Film, 2W, 22000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF222K000FKE14.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-0.85%

Alternate Parts

Price @ 1000
$ 1.793
$ 0.685
Stock
35,497
6,885
Authorized Distributors
6
4
Resistance
22 kΩ
22 kΩ
Mount
-
-
Case/Package
Metal
Metal
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupMFR-50FRF52-20K
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-20K
Fixed Resistor, Metal Film, 0.1666W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-24K
Fixed Resistor, Metal Film, 0.1667W, 24000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 20000ohm, 500V, 1% +/-Tol, Through Hole Mount
TE Connectivity / AMP1622201-1
RES, 24K, 1%, 250MW, AXIAL, METAL FILM
TE Connectivity / AMP8-1879631-2
Fixed Resistor, Thin Film, 0.25W, 24000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF222K000FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 22000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 22 KILOHMS, PWR-RTG 2 W, TOL 1%, AXIAL, BULK
Res Metal Film 22K Ohm 1% 2W ±100ppm/C Conformal Coated AXL Bulk
Metal Film Resistors - Through Hole 2watts 22Kohms 1% 100ppm
METAL FILM RESISTOR, 22KOHM, 2W, 1%; Res; METAL FILM RESISTOR, 22KOHM, 2W, 1%; Resistance: 22kohm; Product Range: CPF Series; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF222K000FKE14.