Vishay CPF31R0000FKB14

Fixed Resistor, Metal Film, 3W, 1ohm, 500V, 1% +/-Tol, Through Hole Mount
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF31R0000FKB14.

IHS

Datasheet4 pages6 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.007
$ 0.653
Stock
67
16,217
Authorized Distributors
3
6
Resistance
1 Ω
1 Ω
Mount
Through Hole
-
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD1R00
Fixed Resistor, Metal Film, 0.25W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1622371-1
RESISTORS METAL FILM RES 1 OHMS PWR-RTG 0.6 W TOL 1% AXIAL LR NEOHM SERIES
Fixed Resistor, Metal Film, 2W, 1ohm, 350V, 1% +/-Tol, Through Hole Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 1Ohm 5W

Descriptions

Descriptions of Vishay CPF31R0000FKB14 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 1ohm, 500V, 1% +/-Tol, Through Hole Mount
Metal Film Resistors - Through Hole 3watts 1ohms 1%
1 OHM 1% 100PPM 3W
CPF-3 1 1% T-1 B14
RESISTOR, METAL FILM, 1OHM, 3W, 1%; Resistance:1ohm; Resistance Tolerance:± 1%; Power Rating:3W; Voltage Rating:500V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Metal Film; Termination Type:Axial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric