Vishay CPF25R1000FKB14

Fixed Resistor, Metal Film, 2W, 5.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF25R1000FKB14.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-0.49%

Alternate Parts

Price @ 1000
$ 0.567
$ 0.747
Stock
1,302
2,775
Authorized Distributors
4
4
Resistance
5.1 Ω
5.1 Ω
Mount
Through Hole
Through Hole
Case/Package
Metal
Conformal
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 4.99ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 5.1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F5R1
Through Hole Thin Film Resistor, Lr Series, 5.1 Ohm, 600 Mw, - 1%, 350 V, Axial Leaded
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 5.1Ohms ±100ppm/C
TE ConnectivityLR1F5R6
Fixed Resistor, Thin Film, 0.6W, 5.6ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F4R7
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 4.7Ohm 0.6W

Descriptions

Descriptions of Vishay CPF25R1000FKB14 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 5.1ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
CPF-2 5.1 1% T-1 B14
5.1¦¸ ¡À1% 2W ¡À100ppm/¡æ 8.74mm
5.1 OHM 1% 100PPM 2W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric