TE Connectivity LR1F5R6

Res, 5R6, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F5R6
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F5R6.

Newark

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity LR1F5R6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityLR1F5R1
Res, 5R1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F5R1
TE ConnectivityCFR50J5R6
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J5R6
TE ConnectivityCFR25J5R6
Fixed Resistor, Carbon Film, 0.33W, 5.6ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT5R60
Fixed Resistor, Carbon Film, 0.5W, 5.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT5R60
Fixed Resistor, Carbon Film, 0.25W, 5.6ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT5R10
Fixed Resistor, Carbon Film, 0.5W, 5.1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityLR1F5R1
Res, 5R1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F5R1
Fixed Resistor, Metal Film, 0.6W, 5.9ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 5.1ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-5R76
Fixed Resistor, Metal Film, 0.25W, 5.76ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-5R23
Fixed Resistor, Metal Film, 0.25W, 5.23ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-5R1
Fixed Resistor, Metal Film, 0.25W, 5.1ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F5R6 provided by its distributors.

Res, 5R6, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F5R6
Fixed Resistor, Thin Film, 0.6W, 5.6ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 5.6 OHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 5.6 Ohm 1% 3/5W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Special Order: LR1 1% 5R6 Resistance Value: 5.6 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 5.6 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F5R6 | Internal Number: 1622536-1 | Alias Number: LR1F5R6JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622536-1