
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138342CT-ND | 10,088 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 7-1879352-9 | 0 | 17h | |||||||||
| Heilind Asia | 7-1879352-9 | 0 | 12h | |||||||||
| Heilind Americas | 7-1879352-9 | 0 | 18h | |||||||||
| TME | RR02J560RTB | 0 | 2K | 19h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879352-9.
Download TE Connectivity / AMP 7-1879352-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 7-1879352-9 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879352-9.