Vishay CPF150R000FEB14

Fixed Resistor, Metal Film, 1W, 50ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF150R000FEB14.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-6.75%

Alternate Parts

Price @ 1000
$ 0.564
$ 0.563
Stock
4,601
14,462
Authorized Distributors
5
6
Resistance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2017-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.1W, 49.9ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 51.1ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 53.6ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 50ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
MBE/SMA 0414 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 47Ohm 1W
TE Connectivity / AMP1-1879627-7
Fixed Resistor, Thin Film, 1W, 47ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF150R000FEB14 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 50ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Cpf-1 Metal Film Resistors, Axial Leads Rohs Compliant: No |Vishay CPF150R000FEB14
50¦¸ ¡À1% 1W ¡À25ppm/¡æ 7.87mm
CPF-1 50 1% T-9 B14
50 OHM 1% 50PPM 1W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric