TE Connectivity / AMP 1-1879627-7

Fixed Resistor, Thin Film, 1W, 47ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879627-7.

TE Connectivity

Datasheet4 pages14 years ago
Datasheet16 pages18 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page15 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-2.35%

CAD Models

Download TE Connectivity / AMP 1-1879627-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1622751-1
Fixed Resistor, Thin Film, 0.75W, 43ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879627-8
Fixed Resistor, Thin Film, 1W, 51ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1625881-5
Fixed Resistor, Metal Oxide Film, 1W, 47ohm, 350V, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 47ohm, 6.8557V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 47.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 49.9ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 47ohm, 11.8743V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD47R5
Fixed Resistor, Metal Film, 0.25W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 44.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879627-7 provided by its distributors.

Fixed Resistor, Thin Film, 1W, 47ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
H4P 47R 1% 100Ppm/ Box |Te Connectivity Holsworthy H4P47RFZA
Through-Hole Resistors, Precision Resistor, 10 x 3.7 mm, 2 Termination, Bandoliered, 1 %, Thin Film, Resistance Class Up to 1kΩ, Holsworthy Holco
H4P 47R 1% 100PPM Resistance Value: 47 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Power Rating: 1 W Through-Hole Resistor | 47 Ω Thin Film Precision Resistor 1 % | Part Number: H4P47RFZA | Internal Number: 1-1879627-7 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H4P47RFZA