Vishay CPF1220R00BERE6

Fixed Resistor, Metal Film, 1W, 220ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF1220R00BERE6.

IHS

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-34.05%

Alternate Parts

Price @ 1000
$ 0.667
$ 0.677
Stock
4,697
1,000
Authorized Distributors
3
1
Resistance
220 Ω
220 Ω
Mount
-
-
Case/Package
Metal
Conformal
Tolerance
0.1 %
0.1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2017-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupMFR50SFTE52-220R
Fixed Resistor, Metal Film, 0.5W, 220ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-220R
Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 220ohm, 500V, 5% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FBF52-220R
Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 200ohm, 250V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 220ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CPF1220R00BERE6 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 220ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Cpf-1 Metal Film Resistors, Axial Leads |Vishay CPF1220R00BERE6
CPF-1 220 .1% T-9 RE6
220¦¸ ¡À0.1% 1W ¡À25ppm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric