
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RS01A1R000FE70 | 1,000 | 1K | 5h | ||||||||
| Newark | RS01A1R000FE70 | 1,073 | 1 | Cut Tape | ||||||||
| DigiKey | RSA-1.0RCT-ND | 1,287 | 1 | Cut Tape | ||||||||
| TTI | RS01A1R000FE70 | 2,000 | 1K | Tape & Reel | 5h | |||||||
| New Yorker Electronics | RS01A1R000FE70 | 0 | 1K | 11h |
Download Vishay RS01A1R000FE70 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RS01A1R000FE70 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: