Vishay CMF601R0000FKEB

Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF601R0000FKEB.

IHS

Datasheet5 pages5 years ago

Newark

Inventory History

3 month trend:
-1.07%

CAD Models

Download Vishay CMF601R0000FKEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 1.188
$ 1.188
Stock
52,159
1,000
1,000
Authorized Distributors
5
2
2
Resistance
1 Ω
1 Ω
1 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 1R, 1W, Axial, Metal Film Rohs Compliant: Yes |Vishay CPF11R0000FKEE6
Fixed Resistor, Metal Film, 0.4W, 1ohm, 250V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount
RES, 1R, 0.5W, AXIAL, METAL FILM; Available until stocks are exhausted Alternatives available
Axial Axial Military MIL-R-10509/1RN60 0.145Diax0.344L 3.68mmx8.74mm 0.25W 1/4W 1Ohms ±100ppm/C
OhmiteWHB1R0FET
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWNB1R0FET
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF601R0000FKEB provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES MTLFLM 1 OHM 1% 1W 100PPM/ C AXL TH
Axial Axial CMF 0.145Diax0.344L 3.68mmx8.74mm 1W 1Ohms ±100ppm/C
1¦¸ ¡À1% 1W ¡À100ppm/¡æ 8.74mm
RES, 1R, 1W, 500V, METAL FILM, AXIAL; Resistance:1ohm; Product Range:CMF Series; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film; Product Width:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric