Vishay CMF601R0000FKBF

Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF601R0000FKBF.

IHS

Datasheet5 pages5 years ago

CAD Models

Download Vishay CMF601R0000FKBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.188
$ 0.848
$ 0.848
Stock
1,000
52,159
52,159
Authorized Distributors
2
5
5
Resistance
1 Ω
1 Ω
1 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Res, 1R, 1W, Axial, Metal Film Rohs Compliant: Yes |Vishay CPF11R0000FKEE6
Fixed Resistor, Metal Film, 1.5W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.75W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Axial Axial Military MIL-R-10509/1RN60 0.145Diax0.344L 3.68mmx8.74mm 0.25W 1/4W 1Ohms ±100ppm/C
OhmiteWHB1R0FET
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWNB1R0FET
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF601R0000FKBF provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 1 OHM 1W 1% AXIAL
CMF-60 1 1% T-1 B14
Resistance:1ohm; Product Range:CMF Series; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film; Temperature Coefficient:± 100ppm/°C; Qualification:- RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMF601R0000FKBF.