Vishay CMF601M0000BEEK

Fixed Resistor, Metal Film, 1W, 1e+06ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 0.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF601M0000BEEK.

Farnell

Datasheet5 pages5 years ago
Datasheet5 pages11 years ago

element14 APAC

New Yorker Electronics

Newark

Inventory History

3 month trend:
-0.87%

CAD Models

Download Vishay CMF601M0000BEEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 1.03
$ 1.03
Stock
132,416
14,132
14,132
Authorized Distributors
6
5
5
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.6W, 953000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 1000000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879351-2
Fixed Resistor, Metal Film, 1W, 1000000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FTC1M00
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF601M0000BEEK provided by its distributors.

Fixed Resistor, Metal Film, 1W, 1e+06ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Res Metal Film 1M Ohm 0.1% 1W ±25ppm/°C Conformal Axial Thru-Hole Bulk
Avnet Japan
Fixed Resistors MOhm, 0.1%, 1 W, Axial Leaded, Metal Film, Precision
Res Metal Film 1M Ohm 0.1% 0.5W(1/2W) ±25ppm/C Epoxy AXL Bulk
RES MTLFLM 1M OHM 0.1% 1W 25PPM/ C AXL TH
METAL FILM RESISTOR, 1MOHM, 1W, 0.1%; Re; METAL FILM RESISTOR, 1MOHM, 1W, 0.1%; Resistance:1Mohm; Product Range:CMF Series; Power Rating:1W; Resistance Tolerance:± 0.1%; Resistor Case / Package:Axial Leaded; Voltage Rati

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMF601M0000BEEK.