
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CMF953KHBCT-ND | 886 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF55953K00BEEB | 0 | 5K | 22m | ||||||||
| Avnet | CMF55953K00BEEB | 0 | 1K | 18h | ||||||||
| Arrow Electronics | CMF55953K00BEEB | 0 | 1K | |||||||||
| UnikeyIC | CMF55953K00BEEB | 896 | 25 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Vishay CMF55953K00BEEB.
Download Vishay CMF55953K00BEEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CMF55953K00BEEB.