Vishay CMF55475K00FHEB

Fixed Resistor, Metal Film, 0.6W, 475000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF55475K00FHEB.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
-3.79%

CAD Models

Download Vishay CMF55475K00FHEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.714
$ 0.714
Stock
31,462
4,386
4,386
Authorized Distributors
6
3
3
Resistance
475 kΩ
475 kΩ
475 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MRS Series 475 kOhm 0.6 W ±1 % ±50 ppm/K Through Hole Metal Film Resistor
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 499kOhm 0.6W
Fixed Resistor, Metal Film, 0.4W, 499000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 475000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1622506-0
Fixed Resistor, Thin Film, 0.6W, 499000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622475-1
Fixed Resistor, Thin Film, 0.6W, 430000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF55475K00FHEB provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 475000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 475 KILOHMS;PWR-RTG 0.125 W;TOL 1%;AXIAL;TAPE & REEL
Res Metal Film 475K Ohm 1% 0.5W(1/2W) ±50ppm/C Epoxy AXL T/R
RESISTOR, METAL FILM, 475 KOHM, 500mW, 1%
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 475kOhms ±50ppm/C
METAL FILM RESISTOR, 475 KOHM, 500mW, 1%; Resistance: 475kohm; Product Range: CMF Series; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Ele

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric