TE Connectivity / AMP 1-1622506-0

Fixed Resistor, Thin Film, 0.6W, 499000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1622506-0.

IHS

Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 1-1622506-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Stackpole ElectronicsRNF12FTD499K
Fixed Resistor, Metal Film, 0.5W, 499000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622250-1
Res Metal Film 510K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF14FTD511K
Fixed Resistor, Metal Film, 0.25W, 511000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD475K
Fixed Resistor, Metal Film, 0.125W, 475000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879353-0
Fixed Resistor, Metal Film, 2W, 470000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1622506-0 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 499000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, 499K, 1%, 600MW, AXIAL, METAL FILM
Metal Film Resistors - Through Hole LR1 1% 499K
Through Hole Thin Film Resistor, Lr Series, 499 Kohm, 600 Mw, - 1%, 350 V, Axial Leaded |Te Connectivity Neohm LR1F499K
LR1F499K, TE CONNECTIVITY / NEOHM
Special Order: LR1 1% 499K Resistance Value: 499K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 499K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F499K | Internal Number: 1-1622506-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F499K