
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CMF55243R00FHEB | 5,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 541-CMF55243R00FHEBCT-ND | 6,645 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF55243R00FHEB | 0 | 5K | 5h | ||||||||
| TTI | CMF55243R00FHEB | 0 | 1K | Tape & Reel | 1d | |||||||
| Newark | CMF55243R00FHEB | 0 | 1K | Cut Tape |
Download Vishay CMF55243R00FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF55243R00FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: