Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1622388-1

Res, 221R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F221R

$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1622388-1.

TE Connectivity

Datasheet3 pages15 years ago

Master Electronics

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
-15.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityLR1F240R
Res, 240R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F240R
TE ConnectivityLR0204F220R
Res, 220R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F220R
TE Connectivity / AMP1622190-1
Res, 200R, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F200R
Stackpole ElectronicsRNF14FTD232R
Fixed Resistor, Metal Film, 0.25W, 232ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1622388-1 provided by its distributors.

Res, 221R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F221R
Fixed Resistor, Thin Film, 0.6W, 221ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 221 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
221 Ω, Thin Film, General Purpose Resistor Resistor, 1 %, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, .6 W, Neohm LR
Special Order: LR1 1% 221R Resistance Value: 221 Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 221 Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F221R | Internal Number: 1622388-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR1F221R