
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CMF55221R00FHEB | 1,000 | 1K | 2d | ||||||||
| Newark | CMF55221R00FHEB | 565 | 1 | Cut Tape | ||||||||
| DigiKey | CMF221HFCT-ND | 3,744 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | CMF55221R00FHEB | 0 | 5K | 12h | ||||||||
| TTI | CMF55221R00FHEB | 0 | 1K | Tape & Reel | 6h |
Download Vishay CMF55221R00FHEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CMF55221R00FHEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: