Vishay CMF55200R00FHEK

Fixed Resistor, Metal Film, 0.5W, 200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.685
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF55200R00FHEK.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay CMF55200R00FHEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.13
$ 0.13
Stock
5,057
51,498
51,498
Authorized Distributors
5
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 200Ohm 0.6W
Fixed Resistor, Metal Film, 0.4W, 200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MRS25 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 220Ohm 0.6W
TE ConnectivityLR1F200R
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 200Ohm 0.6W
Fixed Resistor, Metal Film, 0.1W, 200ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-200R
Fixed Resistor, Metal Film, 0.6W, 200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF55200R00FHEK provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
CMF Axial Axial Through Hole Resistor ±1% ±50ppm/C 200Ohms 0.5W 1/2W
RESISTOR;METAL FILM;RES 200 OHMS;PWR-RTG 0.125 W;TOL 1%;AXIAL;BULK
Res Metal Film 200 Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric