Vishay CMF551M0000BEEK

Fixed Resistor, Metal Film, 0.5W, 1e+06ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 3.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF551M0000BEEK.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago

CAD Models

Download Vishay CMF551M0000BEEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 1.21
$ 1.21
Stock
5,840
11,200
11,200
Authorized Distributors
1
5
5
Resistance
1 MΩ
1 MΩ
1 MΩ
Mount
-
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-11-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Military MIL-R-10509/7RN55 Axial Axial Through Hole Resistor ±0.1% ±25ppm/C 1MOhms 0.125W 1/8W
Fixed Resistor, Metal Film, 0.125W, 1000000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 1e+06ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE Connectivity2-1676913-7
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityH81M0BYA
Metal Film Res.-Through Hole H8 1M0 0.1% 15Ppm |Te Connectivity Amp 8-1879666-5
TE ConnectivityYR1B1M0CC
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 1MOhm ±15ppm/C

Descriptions

Descriptions of Vishay CMF551M0000BEEK provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 1e+06ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Res Metal Film 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Epoxy AXL Bulk
RESISTOR METAL FILM, 1MOHM, 500mW, ±0.1%
RESISTOR METAL FILM, 1MOHM, 500mW, ±0.1%; RESISTOR METAL FILM, 1MOHM, 500mW, ±0.1%; Resistance:1Mohm; Resistance Tolerance:± 0.1%; Power Rating:500mW; Voltage Rating:250V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric