TE Connectivity YR1B1M0CC

Res, 1M, 0.10%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm YR1B1M0CC
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B1M0CC.

Farnell

Datasheet5 pages3 years ago

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-4.88%

CAD Models

Download TE Connectivity YR1B1M0CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE ConnectivityCFR16J1M0
Through Hole Carbon Film Resistor, Cfr Series, 1 Mohm, 250 Mw, - 5%, 200 V, Axial Leaded
TE ConnectivityLR1F1M0
Fixed Resistor, Thin Film, 0.6W, 1000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J1M0
Fixed Resistor, Carbon Film, 0.5W, 1000000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1M00
Res Carbon Film 1M Ohm 5% 0.25W(1/4W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRNF14FTD1M00
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT1M00
Res Carbon Film 1M Ohm 5% 0.125W(1/8W) -1500ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity YR1B1M0CC provided by its distributors.

Res, 1M, 0.10%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm YR1B1M0CC
AXIAL FIXED RESISTOR,1M +0.1%0.25W +15PPM/C, BOX, R SERIES, YR1B1M0CC
Fixed Resistor, Thin Film, 0.25W, 1000000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel
RES, 1M, 0.10%, 250MW, AXIAL, METAL FILM; Resistance: 1Mohm; Product Range: R Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal
YR1 0.1% 1M0 Resistance Value: 1M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1M Ω Thin Film Precision Resistor .1 % | Part Number: YR1B1M0CC | Internal Number: 2-1676913-7 | Alias Number: YR1B1MCC | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty