Vishay CMF074R7000GLBF

Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 250V, 2% +/-Tol, 150ppm/Cel, Through Hole Mount
$ 2.435
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF074R7000GLBF.

IHS

Datasheet5 pages5 years ago

Future Electronics

CAD Models

Download Vishay CMF074R7000GLBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.435
$ 2.728
Stock
1
1
Authorized Distributors
1
1
Resistance
4.7 Ω
4.7 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
2 %
2 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 4.7ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1625892-8
Fixed Resistor, Metal Oxide Film, 3W, 4.7ohm, 350V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteOF47GJE
Fixed Resistor, Carbon Composition, 0.5W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 4.7ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF074R7000GLBF provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 250V, 2% +/-Tol, 150ppm/Cel, Through Hole Mount
Metal Film 4.7 Ohms 2% 0.5W, 1/2W Through Hole Resistor Axial Flame
Resistor,metal Film,4.7Ohms,250Wv,2+/-% Tol,-150,150Ppm-Tc |Vishay CMF074R7000GLBF
RES 4.7 OHM 1/2W 2% AXIAL
4.7 OHM 2% 100PPM 1/2W
CMF-07 4.7 2% T-0 B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric