Ohmite OF47GJE

Fixed Resistor, Carbon Composition, 0.5W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OF47GJE.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite OF47GJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-24
LTD Date2023-09-30

Related Parts

OhmiteOD47GJE
Fixed Resistor, Carbon Composition, 0.25W, 4.7ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRC12JB4R70
Fixed Resistor, Carbon Composition, 0.5W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteOF43GJE
Fixed Resistor, Carbon Composition, 0.5W, 4.3ohm, 350V, 5% +/-Tol, Through Hole Mount
OhmiteOF51GJE
Fixed Resistor, Carbon Composition, 0.5W, 5.1ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityFRN25J4R7
FRN25 SERIES AXIAL METAL FILM RESISTOR 4.7OHMS +/-5% 0.25W +/-350PPM/DEGC

Descriptions

Descriptions of Ohmite OF47GJE provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 4.7 OHMS, PWR-RTG 0.5 W, TOL 5%, AXIAL
Res Carbon Composition 4.7 Ohm 5% 0.5W(1/2W) Molded AXL
RES, 4R7, 5%, 500MW, AXIAL, CARBON
Carbon Composition Resistors 1/2watt 4.7ohms 5% CARBON COMP
RESISTOR; 4.7 OHMS; 0.5 W; 5%;
RS APAC
Carbon Resistor, 4.7 Ohm, 500Mw, 5%; Resistance:4.7Ohm; Product Range:Of Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Ohmite OF47GJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OF47GJE.