Vishay CH02016-50RGFT

Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CH02016-50RGFT.

Newark

Datasheet12 pages4 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+217%

CAD Models

Download Vishay CH02016-50RGFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.51
$ 2.92
Stock
32,103
145,487
Authorized Distributors
6
6
Resistance
50 Ω
50 Ω
Case/Package
-
-
Tolerance
2 %
2 %
Power Rating
30 mW
30 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thin Film 0402 50 Ohm 2% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
Res Thick Film 2208 50Ohm 2% 3/5W ±100ppm/°C Molded Emboss T/R
Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 1206 51 Ohm 2% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 47ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 51ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0705

Descriptions

Descriptions of Vishay CH02016-50RGFT provided by its distributors.

Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016
Res Thin Film 02016 50 Ohm 2% 0.03W ±100ppm/C Pad SMD Automotive T/R
Thin Film Surface Mnt Resistor 02016 Case 50Ohm +/-2% 0.03W +/-100ppm/degC
CH Series 70GHz High Frequency/RF Resistor, 02016, 100mW, 50 Ohm ±2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CH0201650RGFT