Vishay CDR31BX472BKWSAJ

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805
$ 0.582
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CDR31BX472BKWSAJ.

IHS

Datasheet17 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-64.35%

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-05-13
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX08051C472KAT2A
100V 4.7nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C472K1RACTU
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125°C T/R
KYOCERA AVX08051C472K4T2A
0805 4.7 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 Flexible Termination 125C Automotive Medical T/R
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125C Automotive T/R
Samsung Electro-MechanicsCL21B472KCANNNC
Cap Ceramic 0.0047uF 100V X7R 10% Pad SMD 0805 125C T/R

Descriptions

Descriptions of Vishay CDR31BX472BKWSAJ provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805
Cap 0.0047uF 100VDC X7R 10% SMD 0805 0.001% T/R
4.7nF ¡À10% 100V 0805 2mm*1.25mm*1.25mm
CAPACITOR, 0805, X7R, 100V, 4.7NF; Capacitance:4700pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:100V; Capacitor Case Style:0805; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; Capacitor Application:MIL-PRF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric