Vishay BZX84C56-G3-18

Diode Zener Single 56V 5% 300mW 3-Pin SOT-23 T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX84C56-G3-18.

IHS

Datasheet6 pages3 years ago

TME

CAD Models

Download Vishay BZX84C56-G3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.114
$ 0.114
Stock
1
43,402
43,402
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
56 V
56 V
56 V
Tolerance
5 %
7 %
7 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
200 Ω
200 Ω
200 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Small Signal Zener Diode Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional
Zener Diode, 68V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.AZ23C47-7-F
Diode Zener Dual Common Anode 47V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C47-7-F
BZX84C47 Series 350 mW 47 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZX84C56-G3-18 provided by its distributors.

Diode Zener Single 56V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 56V V(Z), 5%, 0.3W, Silicon, Unidirectional
ZENER DIODE SOT23
Zener Diode Sot23 |Vishay BZX84C56-G3-18

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric