Diodes Inc. DDZX8V2C-7

Zener Diode Single 8.24V 2.549% 8Ohm 300mW 3-Pin SOT-23 T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZX8V2C-7.

HQonline

Datasheet8 pages9 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-8.30%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.072
Stock
940,880
120,663
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Zener Voltage
8.2 V
8.24 V
Tolerance
2.55 %
3 %
Power Dissipation
300 mW
300 mW
Impedance
8 Ω
8 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDZX9V1C-7
Zener Diode, 9.1V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDZX9V1C-7
Diodes Inc.DDZX10C-7
DDZX10 Series 10 V 300 mW ±3% Surface Mount Zener Diode - SOT-23-3
Diodes Inc.DDZX7V5C-7
DDZX7V5C Series 300 mW 7.5 V 10 mA Surface Mount Precision Zener Diode - SOT-23
Zener Diode Sot232%, 8.2V, 0.225W, Te |Vishay MMBZ5237C-E3-08
In a Pack of 500, Vishay, 8.7V Zener Diode ±2% 300 mW SMT 3-Pin SOT-23
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Diodes Inc. DDZX8V2C-7 provided by its distributors.

Zener Diode Single 8.24V 2.549% 8Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 8.2V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDZX8V2C-7
Zener Diode, 8.2V V(Z), 2.55%, 0.3W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2.549%, 0.5µA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZX8V2C7