Vishay BZX584C43-V-G-08

Diode Zener Single 43V 5% 200mW 2-Pin SOD-523 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX584C43-V-G-08.

IHS

Datasheet4 pages7 years ago

_legacy Avnet

Supply Chain

Country of OriginMainland China, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-06-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-31
LTD Date2021-11-30

Related Parts

Diode Zener Single 43V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 43V 5% 200mW 2-Pin SOD-323 T/R
onsemiMMSZ43T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 30.1V 500mW 43V
onsemiMM3Z43VC
Zener Diode Single 43V 5% 141Ohm 200mW 2-Pin SOD-323F T/R
Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 39V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BZX584C43-V-G-08 provided by its distributors.

Diode Zener Single 43V 5% 200mW 2-Pin SOD-523 T/R
Zener Diode, 43V V(Z), 5%, 0.2W, Silicon, Unidirectional
DIODE ZENER 43V 200MW SOD523
Z-DIODE 0,2W 43V 5% SOD523 RoHSconf

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric