Vishay BZX55B16-TR

Zener Diode, 16V V(Z), 1.88%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55B16-TR.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages14 years ago
Datasheet7 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.03%

CAD Models

Download Vishay BZX55B16-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.118
$ 0.118
Stock
231,628
437,380
437,380
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
16 V
14 V
14 V
Tolerance
2 %
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
40 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
100 nA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 15V 2% 500mW 2-Pin DO-35 Ammo
Zener Diode Single 18V 2% 50Ohm 500mW Automotive 2-Pin DO-35 T/R
Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of Vishay BZX55B16-TR provided by its distributors.

Zener Diode, 16V V(Z), 1.88%, 0.5W, Silicon, Unidirectional, DO-35
BZX55B16-TR ZENER DIODE, 16V 2% 0.5 W THROUGH HOLE 2-PIN DO-35
Zener Diodes 16 Volt 0.5W 2%
Vishay , 16V, , 500 mW, DO-35

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55B16TR