
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | BZX55B15-TAP | 2,449 | 1 | |||||||||
| Verical | BZX55B15-TAP | 2,449 | 2381 | |||||||||
| DigiKey | BZX55B15-TAPGICT-ND | 25,424 | 1 | Cut Tape | ||||||||
| TME | BZX55B15-TAP | 0 | 20 | 18h | ||||||||
| TTI | BZX55B15-TAP | 0 | 30K | Ammo Pack | 22h |
Download Vishay BZX55B15-TAP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZX55B15-TAP provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: