Vishay BZX384C62-E3-08

Diode Zener Single 62V 5% 200mW 2-Pin SOD-323 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C62-E3-08.

IHS

Datasheet8 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.122
$ 0.122
Stock
100,116
140,626
140,626
Authorized Distributors
3
3
3
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
62 V
62 V
62 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
215 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 47V V(Z), 5%, 0.2W, Silicon, Unidirectional |Vishay BZX384C47-G3-08
BZX384 Series 4.7 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
Zener Diode, 75V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 75V 5% 300mW Automotive AEC-Q101 2-Pin SOD-323 T/R
Diodes Inc.BZT52C51S-7
Zener Diode, 51V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. BZT52C51S-7

Descriptions

Descriptions of Vishay BZX384C62-E3-08 provided by its distributors.

Diode Zener Single 62V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode, 62V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384C62-E3-08
ZENER DIODE SOD323
Z-DIODE 0,2W 62V 5% SOD323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric