
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BZX384C36-G3-08 | 0 | 15K | 12h | ||||||||
| TTI Europe | BZX384C36-G3-08 | 0 | 15K | Tape & Reel | 14h | |||||||
| Win Source | WS-BZX384C36-G3-08 | 15,000 | 345 | 11h | ||||||||
| Component Stockers USA | BZX384C36-G3-08 | 6,567 | >1wk | |||||||||
| Anlinkda | BZX384C36-G3-08 | 118,196 | 10h |
Download datasheets and manufacturer documentation for Vishay BZX384C36-G3-08.
Download Vishay BZX384C36-G3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay BZX384C36-G3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay BZX384C36-G3-08.