Vishay BZX384B7V5-HE3-08

DIODE ZENER 7.5V 200MW SOD323 / Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B7V5-HE3-08.

IHS

Datasheet8 pages8 years ago

Inventory History

3 month trend:
-92.99%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.095
$ 0.095
Stock
196,319
534,718
534,718
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SC
SC
Zener Voltage
7.5 V
7.5 V
7.5 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
300 mW
300 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
1.1 V
1.1 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-10-01
LTD Date2026-04-01

Related Parts

Diode Zener Single 8.2V 2% 200mW 2-Pin SOD-323 T/R Automotive AEC-Q101
DIODE ZENER 8.2V 200MW SOD323 / Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-323
Zener Diode, 8.2V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ5V6B-7
UDZ5V6B Series 5.6 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Diodes Inc.UDZ6V2B-7
Zener Diode, 6.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ6V2B-7
Diodes Inc.UDZ7V5B-7
Zener Diode, 7.5V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. UDZ7V5B-7

Descriptions

Descriptions of Vishay BZX384B7V5-HE3-08 provided by its distributors.

DIODE ZENER 7.5V 200MW SOD323 / Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323
Diode Zener Single 7.5V 2% 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 7.5V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B7V5-HE3-08
Zener Diodes 7.5 Volt 0.2W 2% AUTO
2% 1¦ÌA 7.5V 15¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric