Vishay BZX384B3V0-E3-08

BZX384 Series 3 V ±2 % 200 mW Surface Mount Voltage Regulator Diode - SOD-323
$ 0.116
Production

Price and Stock

DistributorSKUMinPkg
DigiKeyBZX384B3V0-E3-08GICT-ND4,5011Cut Tape
TTIBZX384B3V0-E3-08015KTape & Reel
1d
NewarkBZX384B3V0-E3-08015KTape & Reel
AvnetBZX384B3V0-E3-08015K
8h
TTI EuropeBZX384B3V0-E3-08015KTape & Reel
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B3V0-E3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-2.08%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.102
$ 0.102
Stock
163,804
101,874
101,874
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
3 V
3 V
3 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 3.6V V(Z), 3.29%, 0.2W, Silicon, Unidirectional
Zener Diode Single 2.4V 2% 100Ohm 200mW 2-Pin SOD-323 T/R
Diode Zener Single 2.4V 2% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay BZX384B3V0-E3-08 provided by its distributors.

BZX384 Series 3 V ±2 % 200 mW Surface Mount Voltage Regulator Diode - SOD-323
Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Single 3V 2% 95Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay BZX384B3V0-E3-08
2% 10¦ÌA 3V 95¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric